Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.620 |
5+ | €9.140 |
10+ | €8.850 |
20+ | €8.580 |
50+ | €8.330 |
Product Information
Product Overview
MYMGC1R83BFPF2RV is miniature MonoBK™ type non-isolated Point-of-Load (POL) DC-DC power converters for embedded applications. Applications include powering FPGA/CPU’s, datacom/telecom systems, Distributed Bus Architectures (DBA), programmable logic and mixed voltage systems. Based on a fixed frequency synchronous buck converter switching topology, this high power conversion efficient PoL module features on/off control and Power Good signal output. These converters also include under voltage lock out (UVLO), output short circuit protection and over-current protection. Certified by UL-60950-1, CSA-C22.2 No. 60950-1, IEC/EN60950-1, 2nd edition(pending).
- Input voltage range from 3.3 to 5.5VDC, output voltage is 1.8VDC
- Outstanding thermal derating performance
- I2C communication function
- Power good signal
- Operating temperature range from -40°C to 85°C
- On/off control (positive logic)
- Quick response to load change
- High reliability / heat shock testing 700cycle (-40 to +125degC)
- Internal code and standard quantity
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE & Industrial
Step Down, Module
4 Output
850mV
3.2A
1.5A
Surface Mount Device
2.5V
5.5V
15mm
MonoBK MYMGC Series
3.3V
5.5V
2.72W
LGA
61Pins
Fixed
2MHz
85°C
11.9mm
2.4mm
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate