Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGK00504ERSR
Order Code3501731
Product RangeMonoBK MYMGK Series
Technical Datasheet
Packaging Options
487 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.030 |
5+ | €5.800 |
10+ | €5.710 |
20+ | €5.600 |
50+ | €5.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGK00504ERSR
Order Code3501731
Product RangeMonoBK MYMGK Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
Input Voltage Min8V
DC / DC Converter TypeStep Down, Module
Input Voltage Max14V
Output Power Max20W
Output Voltage Min700mV
No. of Outputs1 Output
Output Voltage Max5V
DC / DC Converter IC CaseLGA
Output Current Max4A
No. of Pins23Pins
Output Current4A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min8V
Input Voltage DC Max15V
Height5mm
Switching Frequency300kHz
TopologySynchronous Buck (Step Down)
Depth7.5mm
Operating Temperature Max85°C
Width9mm
Product RangeMonoBK MYMGK Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
Miniature Mono Block type non-isolated Point-of-Load (PoL) DC-DC power converters for embedded applications.
- Up to 4A of output current and 6A peak output current
- Quick response to load change
- Ultra small surface mount package
- High efficiency of 96%
- Outstanding thermal derating performance
- Under voltage lock out (UVLO), output short circuit and over-current protection
- On/off control (positive logic)
- Power good signal
- High reliability /heat shock testing 700cycle (-40 to +125°C)
- Meets CISPR 22 class B conducted emission
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Compatible Enpirion P/N: EN2340QI, EN2342QI.
Technical Specifications
Power Supply Applications
ITE & Industrial
DC / DC Converter Type
Step Down, Module
Output Power Max
20W
No. of Outputs
1 Output
DC / DC Converter IC Case
LGA
No. of Pins
23Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
15V
Switching Frequency
300kHz
Depth
7.5mm
Width
9mm
SVHC
No SVHC (07-Nov-2024)
Input Voltage Min
8V
Input Voltage Max
14V
Output Voltage Min
700mV
Output Voltage Max
5V
Output Current Max
4A
Output Current
4A
Input Voltage DC Min
8V
Height
5mm
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
85°C
Product Range
MonoBK MYMGK Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012