Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.050 |
5+ | €5.820 |
10+ | €5.730 |
20+ | €5.270 |
50+ | €5.080 |
Product Information
Product Overview
MYMGK1R804FRSR series is 4A DC to DC converter which are miniature MonoBK™ called “Mono Block”, non-isolated point-of-load (PoL) DC-DC power converters for embedded applications. Applications include powering FPGA/CPU’s, datacom/telecom systems, Distributed Bus Architectures (DBA), programmable logic and mixed voltage systems. This converter includes under voltage lock out (UVLO), output short circuit protection and over-current protection.
- 5VDC input voltage, 0.7 to 1.8VDC output voltage range, 4A(max) output current, 93% efficiency
- Quick response to load change
- Outstanding thermal derating performance
- Operating temperature range from -40 to +85°C
- Over current protection
- Power good signal
- High reliability
- Meets CISPR 22 class B conducted emission
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Compatible Enpirion P/N: EN5337QI, EN5339QI, EN5335QI, EN5336QI, EN6337QA, EN6337QI, EN6338QI, EN6340QI, EN6347QA, EN6347QI.
Technical Specifications
ITE & Industrial
Step Down, Module
5.5V
1 Output
1.8V
23Pins
Adjustable
8V
250kHz
7.5mm
9mm
MSL 3 - 168 hours
4.5V
7W
700mV
LGA
4A
4A
4.5V
5mm
Synchronous Buck (Step Down)
85°C
MonoBK MYMGK Series
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate