Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGK1R812ERSR-H
Order Code3771640
Product RangeMonoBK MYMGK1R812-H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.080 |
5+ | €8.740 |
10+ | €8.600 |
20+ | €8.440 |
50+ | €8.280 |
Price for:Each
Minimum: 1
Multiple: 1
€9.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGK1R812ERSR-H
Order Code3771640
Product RangeMonoBK MYMGK1R812-H Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeStep Down, Module
Input Voltage Min8V
Output Power Max21.6W
Input Voltage Max15V
No. of Outputs1 Output
Output Voltage Min700mV
DC / DC Converter IC CaseSMD
Output Voltage Max1.8V
Output Current Max12A
No. of Pins37Pins
DC / DC Converter Output TypeAdjustable
Output Current12A
Input Voltage DC Min8V
Input Voltage DC Max15V
Switching Frequency500kHz
Height5.6mm
Depth9mm
TopologySynchronous Buck (Step Down)
Operating Temperature Max105°C
Width10.5mm
Product RangeMonoBK MYMGK1R812-H Series
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
MYMGK1R812 series miniature MonoBK™ called “Mono Block”, non-isolated Point-of-Load (PoL) DC-DC power converter for embedded applications.
- Quick response to load change
- Outstanding thermal derating performance
- Over current protection, under voltage lock out (UVLO), output short circuit protection
- On/Off control (positive logic)
- Power good signal
- High efficiency of 93.2% max
- Settable output voltage range
- Ultra small surface mount package
- Meets CISPR 22 class B conducted emission
- Operating temperature range from -40 to 105°C
Notes
Compatible Enpirion P/N: EN29A0QI.
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Voltage Min
8V
Input Voltage Max
15V
Output Voltage Min
700mV
Output Voltage Max
1.8V
No. of Pins
37Pins
Output Current
12A
Input Voltage DC Max
15V
Height
5.6mm
Topology
Synchronous Buck (Step Down)
Width
10.5mm
MSL
-
DC / DC Converter Type
Step Down, Module
Output Power Max
21.6W
No. of Outputs
1 Output
DC / DC Converter IC Case
SMD
Output Current Max
12A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
8V
Switching Frequency
500kHz
Depth
9mm
Operating Temperature Max
105°C
Product Range
MonoBK MYMGK1R812-H Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00165
Product traceability