Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYSGK02506BRSR
Order Code3501737
Product RangeMonoBK MYSGK Series
Technical Datasheet
354 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.730 |
5+ | €11.300 |
10+ | €11.110 |
20+ | €10.910 |
50+ | €10.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€11.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYSGK02506BRSR
Order Code3501737
Product RangeMonoBK MYSGK Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
Input Voltage Min13.5V
DC / DC Converter TypeStep Down, Module
Output Power Max150W
Input Voltage Max42V
Output Voltage Min5V
No. of Outputs1 Output
DC / DC Converter IC CaseSMD
Output Voltage Max25V
No. of Pins37Pins
Output Current Max6A
Output Current6A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9.6V
Input Voltage DC Max42V
Height7.5mm
Switching Frequency380kHz
Depth14.7mm
TopologySynchronous Buck (Step Down)
Width16.3mm
Operating Temperature Max85°C
Product RangeMonoBK MYSGK Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
MonoBlock type POL, high input 6A DC-DC converter series. This miniature solid block type non-isolated DC-DC power converter for embedded applications.
- Settable output voltage range
- High efficiency of 98%(at Vo=24VDC)
- Outstanding thermal derating performance
- Short circuit protection and under voltage lock out (UVLO) protection
- Programmable UVLO
- On/Off control (positive logic)
- Operating ambient temperature : -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE & Industrial
DC / DC Converter Type
Step Down, Module
Input Voltage Max
42V
No. of Outputs
1 Output
Output Voltage Max
25V
Output Current Max
6A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
42V
Switching Frequency
380kHz
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Input Voltage Min
13.5V
Output Power Max
150W
Output Voltage Min
5V
DC / DC Converter IC Case
SMD
No. of Pins
37Pins
Output Current
6A
Input Voltage DC Min
9.6V
Height
7.5mm
Depth
14.7mm
Width
16.3mm
Product Range
MonoBK MYSGK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038
Product traceability