Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.020 |
5+ | €9.650 |
10+ | €9.490 |
20+ | €9.320 |
50+ | €9.140 |
Product Information
Product Overview
MYWGC3R53FFW92RAE is a WGC series, multi-output DC-DC power converter for embedded applications. This converter has input voltage ranges of 4.3V to 5.5V and a multiple output voltage. Based on a fixed frequency synchronous buck converter switching topology, this high power conversion efficient PoL module features on/off control and Power Good signal output. It also includes under-voltage lockout (UVLO), output short circuit protection, over-current protection (OCP), over-voltage protection (OVP), and over-temperature protection (OTP). It is used in applications such as PCIe / server applications, FPGA and DSP, datacom/telecom systems, distributed bus architectures (DBA), programmable logic, and mixed voltage systems.
- Quick response to load change, outstanding thermal derating performance
- Auto-PFM/PWM control, I²C communication function, power good signal
- 3.5V maximum output voltage
- 3.4A maximum output current
- Input voltage range from 4.3V to 5.5V
- Efficiency is -88.2% typical at (Vin=5.0V, Iout1 to 4=max)
- Fixed switching frequency is 1650KHz typical
- Dynamic load peak deviation is ±3% of Vout typical
- Operating temperature range from -40°C to 105°C
Technical Specifications
-
4 Output
3.3V
Fixed
4.3V
8.3mm
2.9mm
No SVHC (07-Nov-2024)
Step Down, Module
6.6W
3.4A
Surface Mount Device
5.5V
9mm
MonoBK MYWGC Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate