Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNCS1S1203SC
Order Code2400822
Product RangeNCS1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.820 |
5+ | €7.780 |
10+ | €7.730 |
20+ | €7.590 |
50+ | €7.450 |
Price for:Each
Minimum: 1
Multiple: 1
€7.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNCS1S1203SC
Order Code2400822
Product RangeNCS1 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1303mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width8.2mm
DC / DC Converter MountingThrough Hole
Height11.3mm
Depth21.87mm
Input Voltage DC Min4.5V
Input Voltage DC Max18V
Product RangeNCS1 Series
Product Overview
The NCS1S1203SC is an isolated 4:1 input single-output DC/DC Converter offers a single output voltage from input voltage 12V. The device is housed with a standard pin-out. It also offers operating temperature range -40 to 105°C with derating.
- No electrolytic capacitors
- Continuous short circuit protection
- 1kVDC Isolation hi pot test
- 75% Typical efficiency
- 70mVp-p Typical ripple and noise
- 24pF Isolation capacitance
- 6ms Start-up time
Applications
Communications & Networking, Industrial, Automation & Process Control, Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
303mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
21.87mm
Input Voltage DC Max
18V
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
8.2mm
Height
11.3mm
Input Voltage DC Min
4.5V
Product Range
NCS1 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
Product traceability