Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNCS1S2412SC
Order Code2400827
Product RangeNCS1 Series
Technical Datasheet
172 In Stock
690 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.820 |
5+ | €7.780 |
10+ | €7.730 |
20+ | €7.590 |
50+ | €7.450 |
Price for:Each
Minimum: 1
Multiple: 1
€7.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNCS1S2412SC
Order Code2400827
Product RangeNCS1 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 183mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width8.2mm
DC / DC Converter MountingThrough Hole
Height11.3mm
Depth21.87mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeNCS1 Series
SVHCLead (17-Jan-2022)
Product Overview
The NCS1S2412SC is a 1-output board-mount isolated DC to DC Converter with wide 4:1 input voltage range. The NCS1 series 1W DC/DC converter offers a single output voltage from 24V input voltage.
- 1kVDC Isolation 'Hipot Test'
- No electrolytic capacitors
- Continuous short-circuit protection
- Standard pinout
- -40 to +105°C Operating temperature range
Applications
Power Management, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
83mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
21.87mm
Input Voltage DC Max
36V
SVHC
Lead (17-Jan-2022)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
8.2mm
Height
11.3mm
Input Voltage DC Min
9V
Product Range
NCS1 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033