Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNDL0505SC
Order Code1610418
Product RangeNDL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.100 |
5+ | €13.040 |
10+ | €12.950 |
20+ | €12.720 |
50+ | €12.490 |
Price for:Each
Minimum: 1
Multiple: 1
€13.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNDL0505SC
Order Code1610418
Product RangeNDL Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width9.2mm
DC / DC Converter MountingThrough Hole
Height11.1mm
Depth21.8mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeNDL Series
Product Overview
The NDL0505SC is an isolated wide input single-output DC/DC Converter has regulated outputs over the wide temperature range of -40 to 85°C. The input voltage range is 2:1 with the output power at 2W and the input to output isolation is 1kVDC. Continuous short circuit protection, external control provides state of the art functionality. Nominal input voltages of 5V with output voltages of 5V are available as standard with custom parts on request. The plastic case is rated to UL94V-0 with encapsulant to UL94V-1.
- Continuous short circuit protection with current fold back
- No electrolytic capacitors
- Fully encapsulated
- External control
- Low noise
- Fully encapsulated
- 1kVDC Isolation
- 0.9W/cm³ Power density
- 66% Efficiency
- 26pF Isolation capacitance
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
21.8mm
Input Voltage DC Max
9V
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
9.2mm
Height
11.1mm
Input Voltage DC Min
4.5V
Product Range
NDL Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006242
Product traceability