Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMJ0505SAC
Order Code1371585
Product RangeNMJ Series
Technical Datasheet
58 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.980 |
5+ | €12.920 |
10+ | €12.830 |
20+ | €12.600 |
50+ | €12.370 |
Price for:Each
Minimum: 1
Multiple: 1
€12.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMJ0505SAC
Order Code1371585
Product RangeNMJ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage5.2kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width9.8mm
DC / DC Converter MountingThrough Hole
Height12.5mm
Depth19.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeNMJ Series
Product Overview
The NMJ0505SAC is a 1-output board-mount isolated DC to DC Converter suitable for applications where safety and miniaturisation are of paramount importance. The NMJ series 1W DC/DC converter offers pin and functionality compatibility with the NMV series. Isolation barrier approved for supplementary/reinforced insulation.
- 0.42W/cm³ Power density
- No heatsink required
- 1.91cm² Footprint
- 5.2kVDC Isolation
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- MTTF up to 13 million hours
- -40 to +60°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
19.5mm
Input Voltage DC Max
5.5V
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
9.8mm
Height
12.5mm
Input Voltage DC Min
4.5V
Product Range
NMJ Series
Alternatives for NMJ0505SAC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00528
Product traceability