Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMJ1205SAC
Order Code1371590
Product RangeNMJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.980 |
5+ | €12.920 |
10+ | €12.830 |
20+ | €12.600 |
50+ | €12.370 |
Price for:Each
Minimum: 1
Multiple: 1
€12.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMJ1205SAC
Order Code1371590
Product RangeNMJ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage5.2kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width9.8mm
DC / DC Converter MountingThrough Hole
Height12.5mm
Depth19.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeNMJ Series
Product Overview
The NMJ1205SAC is an isolated DC/DC Converter offering pin and functionality compatibility with the NMV series SIP DC/DC converters. The device is UL60950 recognized and suitable for applications where safety and miniaturization are of paramount importance. Isolation barrier approved for supplementary/reinforced insulation.
- No heat-sink required
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- 0.42W/cm³ Power density
- 1.91cm² Footprint
- 5.2kVDC Isolation
- 50mVp-p Ripple and noise
- 69% Minimum efficiency
- 3pF Isolation capacitance
- 1286μs Start-up time
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
19.5mm
Input Voltage DC Max
13.2V
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
9.8mm
Height
12.5mm
Input Voltage DC Min
10.8V
Product Range
NMJ Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
Product traceability