Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-78SR-5/1.5-W36-C
Order Code2102101
Product RangeOKI-78SR Series
Technical Datasheet
18.129 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.900 |
| 5+ | €5.760 |
| 10+ | €5.670 |
| 50+ | €5.580 |
| 100+ | €5.220 |
| 250+ | €5.200 |
Price for:Each
Minimum: 1
Multiple: 1
€5.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-78SR-5/1.5-W36-C
Order Code2102101
Product RangeOKI-78SR Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max7.5W
Output Voltage Nom5V
Output Current Max1.5A
Product RangeOKI-78SR Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min7V
Input Voltage DC Max36V
SVHCLead (17-Jan-2022)
Product Overview
OKI-78SR-5/1.5-W36-C is a OKI-78SR series non-isolated switching regulator (SR) DC/DC power converter for embedded applications. This fixed single output converter offers both tight regulation and high efficiency directly at the power usage site and are a direct plug-in replacement for TO-220 package 78xx series linear regulators. Typically, no extra outside components are required. Based on fixed-frequency buck switching topology, the high efficiency means very low heat and little electrical noise.
- High efficiency with no external components
- Short circuit protection
- Outstanding thermal derating performance
- Overcurrent shutdown
- Overtemperature shutdown
- 5V output voltage, 1.5A maximum output current, 7.5W output power
- 90.5% efficiency
- 10.4 x 8.64 x 16.5mm dimension
- 7-36V input voltage range
Technical Specifications
Power Supply Applications
ITE
Output Power Max
7.5W
Output Current Max
1.5A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
5V
Product Range
OKI-78SR Series
Input Voltage DC Min
7V
SVHC
Lead (17-Jan-2022)
Technical Docs (3)
Alternatives for OKI-78SR-5/1.5-W36-C
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002938