Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.580 |
5+ | €6.330 |
10+ | €6.230 |
20+ | €6.110 |
50+ | €5.990 |
Product Information
Product Overview
The OKL-T/6-W12N-C is a miniature non-isolated PoL SMT DC/DC Power Converter for embedded applications. Featuring inspectable Land Grid Array ( iLGA) format, the OKL-T/6-W12N-C measures only 12.2 x 12.2 x 7.2mm maximum. Based on fixed-frequency synchronous buck converter switching topology, the high power conversion efficient point-of-load (PoL) module features programmable output voltage and on/off control. This converter also include under-voltage lock out (UVLO), output short-circuit protection and over-current protections. An optional sequence/tracking feature on OKL-T/6-W12N-C allows power sequencing of PoLs.
- iLGA inspectable Land Grid Array
- Programmable output voltage from 0.591 to 5.5VDC
- Drives up to 300μF ceramic capacitive loads
- High power conversion efficiency at 93%
- Outstanding thermal derating performance
- Short-circuit and over-current protection
- On/off control and Power Good signal
Applications
Embedded Design & Development, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
30W
5.5V
Adjustable
14V
12.19mm
OKL-T/6-W12 Series
-
591mV
6A
4.5V
7.2mm
12.19mm
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate