Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1003C
Order Code3760473
Product Range1003C Series
Technical Datasheet
80 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.730 |
5+ | €4.690 |
10+ | €4.670 |
20+ | €4.590 |
50+ | €4.500 |
Price for:Each
Minimum: 1
Multiple: 1
€4.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1003C
Order Code3760473
Product Range1003C Series
Technical Datasheet
Turns Ratio2:1:1
Inductance12mH
DC Resistance4ohm
ET Constant400Vµs
Isolation Voltage2kV
Product Range1003C Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Turns Ratio
2:1:1
DC Resistance
4ohm
Isolation Voltage
2kV
SVHC
No SVHC (07-Nov-2024)
Inductance
12mH
ET Constant
400Vµs
Product Range
1003C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
Product traceability