Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1277AS-H-2R2M=P2
Order Code3471768
Product RangeDFE322512C Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part No1277AS-H-2R2M=P2
Order Code3471768
Product RangeDFE322512C Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Product RangeDFE322512C Series
Power Inductor Case3.2mm x 2.5mm x 1.2mm
DC Resistance Max0.084ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
DFE322512C Series
DC Resistance Max
0.084ohm
Product Length
3.2mm
Product Height
1.2mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.6A
Power Inductor Case
3.2mm x 2.5mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability