Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No24220C
Order Code3760540
Product Range2400 Series
Technical Datasheet
304 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.632 |
50+ | €0.631 |
100+ | €0.630 |
250+ | €0.629 |
500+ | €0.628 |
1500+ | €0.627 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No24220C
Order Code3760540
Product Range2400 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.11A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.11A
Product Range2400 Series
Inductor Case / Package-
DC Resistance Max0.18ohm
Inductance Tolerance-
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
2400 Series
DC Resistance Max
0.18ohm
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
1.11A
Saturation Current (Isat)
1.11A
Inductor Case / Package
-
Inductance Tolerance
-
Product Width
5.2mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00043