Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No53050C
Order Code3760552
Product Range53050C Series
Technical Datasheet
672 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.330 |
50+ | €1.090 |
100+ | €1.010 |
250+ | €0.913 |
500+ | €0.849 |
1000+ | €0.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No53050C
Order Code3760552
Product Range53050C Series
Technical Datasheet
Turns Ratio1:50
Inductance0.5mH
Primary Current10A
ET Constant-
Frequency Range50kHz to 500kHz
DC Resistance Secondary1.75ohm
DC Resistance Primary0.007ohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product Range53050C Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Turns Ratio
1:50
Primary Current
10A
Frequency Range
50kHz to 500kHz
DC Resistance Primary
0.007ohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (07-Nov-2024)
Inductance
0.5mH
ET Constant
-
DC Resistance Secondary
1.75ohm
Transformer Mounting
Surface Mount
Product Range
53050C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034
Product traceability