Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78253/55JVC
Order Code3760567
Product Range78253/55JVC Series
Technical Datasheet
22 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3.260 | 
| 10+ | €3.230 | 
| 25+ | €3.180 | 
| 50+ | €3.100 | 
| 100+ | €2.940 | 
| 500+ | €2.570 | 
Price for:Each
Minimum: 1
Multiple: 1
€3.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78253/55JVC
Order Code3760567
Product Range78253/55JVC Series
Technical Datasheet
SMPS Transformer TypeToroidal Converter
Current Rating200mA
Frequency Range500kHz
Power Rating-
Isolation Voltage4kV
Primary Voltages1 x 5V
Secondary Voltages5V
Transformer MountingSurface Mount
Product Range78253/55JVC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Toroidal Converter
Frequency Range
500kHz
Isolation Voltage
4kV
Secondary Voltages
5V
Product Range
78253/55JVC Series
Current Rating
200mA
Power Rating
-
Primary Voltages
1 x 5V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability