Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No78601/2JC
Order Code3760572
Product Range786J Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.500 |
10+ | €1.400 |
25+ | €1.310 |
50+ | €1.250 |
100+ | €1.200 |
Price for:Each
Minimum: 1
Multiple: 1
€1.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No78601/2JC
Order Code3760572
Product Range786J Series
Technical Datasheet
Turns Ratio1:1
Inductance350µH
DC Resistance0.34ohm
ET Constant10Vµs
Isolation Voltage1kV
Product Range786J Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:1
DC Resistance
0.34ohm
Isolation Voltage
1kV
SVHC
No SVHC (21-Jan-2025)
Inductance
350µH
ET Constant
10Vµs
Product Range
786J Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
Product traceability