Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No78604/9C
Order Code3760586
Product Range78604/9C Series
Technical Datasheet
51 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.490 |
10+ | €1.470 |
25+ | €1.450 |
50+ | €1.420 |
100+ | €1.350 |
500+ | €1.250 |
Price for:Each
Minimum: 1
Multiple: 1
€1.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No78604/9C
Order Code3760586
Product Range78604/9C Series
Technical Datasheet
Turns Ratio2:1
Inductance10mH
DC Resistance1.23ohm
ET Constant56Vµs
Isolation Voltage1kV
Product Range78604/9C Series
Technical Specifications
Turns Ratio
2:1
DC Resistance
1.23ohm
Isolation Voltage
1kV
SVHC
No SVHC (25-Jun-2025)
Inductance
10mH
ET Constant
56Vµs
Product Range
78604/9C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
Product traceability