Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.211 |
100+ | €0.167 |
500+ | €0.144 |
2500+ | €0.142 |
4000+ | €0.135 |
8000+ | €0.128 |
40000+ | €0.120 |
80000+ | €0.113 |
Price for:Each
Minimum: 10
Multiple: 10
€2.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 7BB-15-6 is a Piezoelectric Diaphragm made of brass plate. It is used in various applications like clocks/calculators/digital camera/various alarms.
- Clear sound
- Ultra thin and lightweight
- No contacts, therefore, noiseless and highly reliable
- Low power consumption for voltage type
- External drive type
Applications
Audio, Sensing & Instrumentation
Technical Specifications
Transducer Function
Diaphragm
Resonant Frequency
6kHz
Capacitance
0.01µF
External Height
0.22mm
SVHC
Lead titanium zirconium oxide (14-Jun-2023)
Element Type
Piezo
Resonant Resistance
800ohm
External Diameter
15mm
Product Range
-
Technical Docs (2)
Alternatives for 7BB-15-6
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249
Product traceability