Print Page
Product Information
ManufacturerMURATA
Manufacturer Part No7BB-35-3
Order Code1192552
Product Range7BB
Technical Datasheet
Transducer FunctionDiaphragm
Element Type-
Resonant Frequency2.8kHz
Resonant Resistance-
Capacitance0.03µF
External Diameter35mm
External Height0.3mm
Product Range7BB
SVHCLead titanium zirconium oxide (23-Jan-2024)
Alternatives for 7BB-35-3
2 Products Found
Product Overview
The 7BB-35-3 is a 35mm External-drive Ceramic Piezoelectric Diaphragm with brass plating. The diaphragm features low power consumption, 2.8kHz resonance frequency and 200ohm resonant impedance.
- Ultra thin and lightweight
- Clear sound
Applications
Industrial, Consumer Electronics
Warnings
If DC voltage is applied to the component, silver migration may occur. Please strictly avoid subjecting the component to DC voltage for long periods.
Technical Specifications
Transducer Function
Diaphragm
Resonant Frequency
2.8kHz
Capacitance
0.03µF
External Height
0.3mm
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Element Type
-
Resonant Resistance
-
External Diameter
35mm
Product Range
7BB
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003266
Product traceability