Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No7BB-41-2L0
Order Code4126900
Product Range7BB Series
Technical Datasheet
232 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.280 |
10+ | €1.060 |
25+ | €0.982 |
50+ | €0.910 |
100+ | €0.854 |
Price for:Each
Minimum: 1
Multiple: 1
€1.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No7BB-41-2L0
Order Code4126900
Product Range7BB Series
Technical Datasheet
Transducer FunctionDiaphragm
Element TypePiezo
Resonant Frequency2.2kHz
Resonant Resistance300ohm
Capacitance0.03µF
External Diameter41mm
External Height0.63mm
Product Range7BB Series
SVHCNo SVHC (17-Dec-2015)
Alternatives for 7BB-41-2L0
1 Product Found
Technical Specifications
Transducer Function
Diaphragm
Resonant Frequency
2.2kHz
Capacitance
0.03µF
External Height
0.63mm
SVHC
No SVHC (17-Dec-2015)
Element Type
Piezo
Resonant Resistance
300ohm
External Diameter
41mm
Product Range
7BB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005396
Product traceability