Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No935174730510-T3A
Order Code3864353
Product RangeATSC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €3.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€3,300.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No935174730510-T3A
Order Code3864353
Product RangeATSC Series
Technical Datasheet
Capacitance0.01µF
Withstanding Voltage30VDC
Operating Frequency Max-
Capacitor Case / Package0202 [0505 Metric]
Capacitor MountingWire-Bonding / Embedded
Operating Temperature Min-55°C
Operating Temperature Max200°C
Product RangeATSC Series
Product Length0.65mm
Product Width0.65mm
Product Thickness0.25mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
935174730510-T3A is a ATSC series automotive high temperature silicon capacitor. Target applications target under-the-hood electronics and all sensors exposed to harsh conditions in the automotive market segment. Optimized for decoupling functions.
- Capacitance value is 10nF
- 30VDC breakdown voltage
- 0202 case size
- 250µm thickness
- Operating temperature range from -55℃ to 200℃
- Pad finishing in aluminium
- Wire-bonding/embedded
- Qualified according to AEC-Q100
- 16V operating voltage
- Load dump
Technical Specifications
Capacitance
0.01µF
Operating Frequency Max
-
Capacitor Mounting
Wire-Bonding / Embedded
Operating Temperature Max
200°C
Product Length
0.65mm
Product Thickness
0.25mm
Withstanding Voltage
30VDC
Capacitor Case / Package
0202 [0505 Metric]
Operating Temperature Min
-55°C
Product Range
ATSC Series
Product Width
0.65mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability