Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No935242522447-T3T
Order Code3864358
Product RangeWBSC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €6.520 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€6,520.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No935242522447-T3T
Order Code3864358
Product RangeWBSC Series
Technical Datasheet
Capacitance4700pF
Withstanding Voltage150VDC
Operating Frequency Max10GHz
Capacitor Case / Package-
Capacitor MountingWire-Bonding Vertical
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeWBSC Series
Product Length0.5mm
Product Width2mm
Product Thickness0.25mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
935242522447-T3T is a WBSC series wire-bondable vertical low profile silicon capacitor. Target applications include RF high Power applications and can address wireless communication, radar and high-end industrial LIDAR applications. Suitable for DC decoupling, matching network, and harmonic / noise filtering functions.
- Capacitance value is 4.7nF
- 150VDC breakdown voltage
- 0208 case size
- 250µm thickness
- Operating temperature range from -55℃ to 150℃
- High integration
- Low insertion loss and low reflection
Technical Specifications
Capacitance
4700pF
Operating Frequency Max
10GHz
Capacitor Mounting
Wire-Bonding Vertical
Operating Temperature Max
150°C
Product Length
0.5mm
Product Thickness
0.25mm
Withstanding Voltage
150VDC
Capacitor Case / Package
-
Operating Temperature Min
-55°C
Product Range
WBSC Series
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability