Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No939114424610-T3N
Order Code3288565
Product RangeBBSC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €7.400 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€7,400.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No939114424610-T3N
Order Code3288565
Product RangeBBSC Series
Technical Datasheet
Capacitance0.1µF
Withstanding Voltage11VDC
Operating Frequency Max40GHz
Capacitor Case / Package0402 [1005 Metric]
Capacitor MountingSolder Mount
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeBBSC Series
Product Length1.2mm
Product Width0.7mm
Product Thickness0.1mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
939114424610-T3N is a BBSC series ultra broadband surface mounted silicon capacitor. Target applications include optical communication systems (ROSA/- TOSA, SONET and all optoelectronics) as well as high speed data systems or products. Optimized for DC decoupling, feedback coupling and bypass applications in ultra broadband applications.
- Capacitance value is 100nF
- 11VDC breakdown voltage
- 0402 case size
- 100µm thickness
- Operating temperature range from -55℃ to 150℃
- Low ESL and ESR in bypass grounding mode
- Operating frequency maximum 40GHz
- Resonance free allowing ultra low group delay variation
Technical Specifications
Capacitance
0.1µF
Operating Frequency Max
40GHz
Capacitor Mounting
Solder Mount
Operating Temperature Max
150°C
Product Length
1.2mm
Product Thickness
0.1mm
Withstanding Voltage
11VDC
Capacitor Case / Package
0402 [1005 Metric]
Operating Temperature Min
-55°C
Product Range
BBSC Series
Product Width
0.7mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability