Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No#A915AY-100M=P3
Order Code3768850
Product RangeD53LC Series
Technical Datasheet
2.930 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.665 |
50+ | €0.484 |
250+ | €0.349 |
500+ | €0.327 |
1000+ | €0.304 |
2000+ | €0.291 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No#A915AY-100M=P3
Order Code3768850
Product RangeD53LC Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.41A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.33A
Product RangeD53LC Series
Power Inductor Case5.2mm x 5.2mm x 3mm
Inductor Case / Package-
DC Resistance Max0.075ohm
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height3mm
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
D53LC Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.41A
Saturation Current (Isat)
1.33A
Power Inductor Case
5.2mm x 5.2mm x 3mm
DC Resistance Max
0.075ohm
Product Length
5.2mm
Product Height
3mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000223
Product traceability