Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBLM03BD241SN1D
Order Code2840090
Product RangeEMIFIL BLM03BD Series
Technical Datasheet
371 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0179 |
100+ | €0.013 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM03BD241SN1D
Order Code2840090
Product RangeEMIFIL BLM03BD Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance240ohm
DC Current Rating200mA
Product RangeEMIFIL BLM03BD Series
DC Resistance Max0.8ohm
Impedance Tolerance± 25%
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
200mA
DC Resistance Max
0.8ohm
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
240ohm
Product Range
EMIFIL BLM03BD Series
Impedance Tolerance
± 25%
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001