Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.112 |
100+ | €0.0715 |
500+ | €0.0543 |
1000+ | €0.0381 |
2000+ | €0.0373 |
4000+ | €0.0366 |
Product Information
Product Overview
The Murata BLM18HD series are EMIFIL chip ferrite beads for suppressing high frequency noise in GHz band high speed signal line applications. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM18HD series has modified internal electrode structure that minimizes stray capacitance and increases the effective frequency range. These ferrite beads realize high impedance at 1GHz and are suitable for noise suppression from 500MHz to GHz range. BLM18HD for high speed signal line provides a sharper roll off after the cut off frequency.
- EIA 0603 standard chip size
- Miniaturized ferrite beads
- Effective at low impedance line
- Available in selective impedance range values at 100MHz
- Magnetic shielded structure minimizes crosstalk
- Operating temperature range -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
0603 [1608 Metric]
100mA
1.5ohm
1.6mm
0.8mm
-55°C
-
600ohm
EMIFIL BLM18HD Series
± 25%
0.8mm
SMD
125°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for BLM18HD601SN1D
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate