Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.061 |
100+ | €0.0429 |
500+ | €0.0315 |
1000+ | €0.0229 |
2000+ | €0.0215 |
4000+ | €0.020 |
Product Information
Product Overview
The Murata BLM18RK series are EMIFIL chip ferrite beads for suppressing high frequency noise in digital interface application. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM18RK series ferrite beads can be used in a digital Interface. The resistance of these ferrite beads grows in lower frequency range therefore these are less effective for digital signal waveform at low frequency range.
- EIA 0603 standard chip size
- Miniaturized ferrite beads
- Effective at low impedance line
- Available in selective impedance range values at 100MHz
- Operating temperature range -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
0603 [1608 Metric]
200mA
0.5ohm
1.6mm
0.8mm
-55°C
-
470ohm
EMIFIL BLM18RK Series
± 25%
0.8mm
SMD
125°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate