Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBNX002-11
Order Code3014271
Product RangeEMIFIL BNX Series
Technical Datasheet
2.126 In Stock
700 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.650 |
5+ | €6.180 |
10+ | €5.700 |
20+ | €5.150 |
40+ | €4.950 |
100+ | €4.740 |
Price for:Each
Minimum: 1
Multiple: 1
€6.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoBNX002-11
Order Code3014271
Product RangeEMIFIL BNX Series
Technical Datasheet
Input Voltage Max50VDC
Input Voltage Min-
Product RangeEMIFIL BNX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Block type "EMIFIL" BNX series incorporates through-type capacitor, monolithic chip capacitors and bead. The BNX is high performance for use in DC power circuits.
- Filter enables obtaining high insertion loss in wide frequency ranges from 0.5MHz to 1GHz
- Effective for impulse noise such as electrostatic discharge or spike noise
- There are no connection routes in the current circuits, thus ensuring highly reliable performance
Technical Specifications
Input Voltage Max
50VDC
Product Range
EMIFIL BNX Series
Input Voltage Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability