400 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €5.590 |
10+ | €4.570 |
50+ | €3.960 |
100+ | €3.730 |
200+ | €3.420 |
400+ | €3.100 |
Product Information
Product Overview
The BNX024H01L is an EMI Suppression Filter supporting large current and wide frequency range. It is effectively suitable for noise suppression for DC switching line of automotive device and FA/OA device. It offers high current and noise measures in a wide frequency band. It is a super high performance noise filter of SMD type. It is most suitable for noise suppression in DC power line. It can use in communication equipment and FA equipment.
- REACH compliant
- High-attenuation
- 35dB Minimum Insertion loss at 100kHz to 1GHz
- Supporting wide frequency range from 40kHz to 1GHz
- Suitable for miniaturization with SMD shape
- 100MΩ Maximum insulation resistance
- -55 to 125°C Operating temperature range
Applications
Automotive, Consumer Electronics, Audio, Computers & Computer Peripherals, Test & Measurement, Power Management, Industrial
Technical Specifications
Amusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment
Surface Mount
SMD
No SVHC (21-Jan-2025)
2 Stage
SMD
EMIFIL BNX Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate