Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBNX026H01L
Order Code2473625
Product RangeEMIFIL BNX Series
Technical Datasheet
2.769 In Stock
2.000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.580 |
| 10+ | €4.590 |
| 50+ | €3.850 |
| 100+ | €3.750 |
| 200+ | €3.470 |
| 400+ | €3.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoBNX026H01L
Order Code2473625
Product RangeEMIFIL BNX Series
Technical Datasheet
Filter ApplicationsAmusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment
Voltage Rating50VDC
Current Rating15A
No. of Phases-
No. of Stages2 Stage
Filter MountingSurface Mount
Filter Input TerminalsSMD
Filter Output TerminalsSMD
Product RangeEMIFIL BNX Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BNX026H01L is a 15A SMD EMI Suppression Filter with for automotive electronics.
- 10MΩ Insulation resistance
- 35dB Minimum insertion loss
- 45mV Maximum voltage drop
Applications
Industrial, Automotive
Technical Specifications
Filter Applications
Amusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment
Current Rating
15A
No. of Stages
2 Stage
Filter Input Terminals
SMD
Product Range
EMIFIL BNX Series
Voltage Rating
50VDC
No. of Phases
-
Filter Mounting
Surface Mount
Filter Output Terminals
SMD
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00086