Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.370 |
5+ | €5.160 |
10+ | €4.820 |
20+ | €4.430 |
50+ | €3.760 |
Product Information
Product Overview
CR1620 is a coin manganese dioxide lithium battery. The battery voltage is 3V, almost double that of normal alkaline or manganese batteries. This means that the number of batteries required for equipment can be halved for maximum space saving and weight reduction. Voltage characteristics remain stable even for a long period of discharge, greatly improving the reliability of equipment that uses the battery. Such equipment is also maintenance-free (battery replacement is seldom required). The newly developed battery construction and electrolyte ensure maximum leakage resistance over a long span of time. Carefully selected active materials are used for the active material as well as for the electrolyte. These materials are sealed by Murata's innovative technology to minimize battery self-discharge. The annual self-discharge rate at room temperature and normal humidity is less than 1% of the nominal capacity.
- Nominal voltage is 3V, nominal capacity is 80mAh
- Standard discharge current is 0.1mA
- Operating temperature range from -30°C to 70°C
- Diameter is 16mm, height is 2mm
- IEC (JIS) CR1620, mass is 1.3g
- Lightweight, high voltage and high energy density
- Excellent discharge characteristics
- Excellent leakage resistance
- Excellent long-term reliability
- Approved by UL (UL1642 file number MH12566)
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
3V
Lithium Manganese Dioxide
16mm
2mm
Coin Cell
CR1620
-
No SVHC (17-Dec-2015)
CR1620
80mAh
Pressure Contact
5
1.3g
-
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate