Print Page
Image is for illustrative purposes only. Please refer to product description.
87 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €20.170 |
5+ | €15.310 |
10+ | €14.130 |
20+ | €12.900 |
50+ | €11.950 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€20.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoCR2016
Order Code4551073
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2016
Battery TechnologyLithium Manganese Dioxide
External Diameter20mm
Battery Capacity90mAh
External Height1.6mm
Battery TerminalsPressure Contact
Pack Quantity1
Weight1.7g
Battery IEC CodeCR2016
Battery NEDA Code-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
90mAh
Battery Terminals
Pressure Contact
Weight
1.7g
Battery NEDA Code
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
CR2016
External Diameter
20mm
External Height
1.6mm
Pack Quantity
1
Battery IEC Code
CR2016
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
UN Hazard Code:3090