Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTCC10M0G53-R0
Order Code1170436
Technical Datasheet
Frequency10MHz
Oscillator MountingSMD
No. of Pins3 Pin
Resonant Impedance25ohm
Frequency Tolerance± 0.5%
Product Range-
Frequency Stability± 0.3%
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Overview
The CSTCC10M0G53-R0 is a 7.2 x 3mm Ceramic Resonator with built-in load capacitors in an extremely small provides high accuracy. The CERALOCK® CSTCC series resonator for automotive has achieved importance in the worldwide automotive market. This diverse series owes its development to original mass production techniques and high reliability. It is for cluster panel and control panel, safety control, engine ECU, electronic power steering and immobilizer applications.
- Cap chip type structure
- Thickness shear mode
Applications
Clock & Timing, Consumer Electronics, Industrial, Automotive
Technical Specifications
Frequency
10MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.3%
Operating Temperature Max
80°C
Oscillator Mounting
SMD
Resonant Impedance
25ohm
Product Range
-
Operating Temperature Min
-20°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability