Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoCSTCR6M00G55Z-R0
Order Code2913647
Product RangeCERALOCK CSTCR
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.156 |
50+ | €0.150 |
250+ | €0.130 |
500+ | €0.121 |
1500+ | €0.112 |
3000+ | €0.102 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTCR6M00G55Z-R0
Order Code2913647
Product RangeCERALOCK CSTCR
Technical Datasheet
Frequency6MHz
Oscillator MountingSMD
No. of Pins3 Pin
Resonant Impedance50ohm
Frequency Tolerance± 0.5%
Product RangeCERALOCK CSTCR
Frequency Stability± 0.3%
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Frequency
6MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.3%
Operating Temperature Max
125°C
Oscillator Mounting
SMD
Resonant Impedance
50ohm
Product Range
CERALOCK CSTCR
Operating Temperature Min
-40°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003