Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoCSTLS16M0X53-A0
Order Code2913653
Product RangeCERALOCK CSTLS
Technical Datasheet
1.230 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.313 |
10+ | €0.272 |
100+ | €0.237 |
500+ | €0.215 |
1000+ | €0.206 |
Price for:Each
Minimum: 5
Multiple: 5
€1.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTLS16M0X53-A0
Order Code2913653
Product RangeCERALOCK CSTLS
Technical Datasheet
Frequency16MHz
Oscillator MountingThrough Hole
No. of Pins3 Pin
Resonant Impedance50ohm
Frequency Tolerance± 0.5%
Product RangeCERALOCK CSTLS
Frequency Stability± 0.2%
Operating Temperature Min-20°C
Operating Temperature Max80°C
Technical Specifications
Frequency
16MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.2%
Operating Temperature Max
80°C
Oscillator Mounting
Through Hole
Resonant Impedance
50ohm
Product Range
CERALOCK CSTLS
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816
Product traceability