Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.260 |
| 10+ | €3.350 |
| 25+ | €3.060 |
| 50+ | €2.750 |
| 100+ | €2.650 |
| 250+ | €2.560 |
| 500+ | €2.460 |
| 1000+ | €2.150 |
Product Information
Product Overview
CT100LW-ID6-M is a 1D linear TMR field sensor that is based on Crocus Technology’s XtremeSense® TMR technology. It is a highly linear device with a wide dynamic range that enables it to be used in a variety of applications from contactless current sensing to linear and proximity measurements. It is an ideal solution for contactless current sensing in that it can measure the current from the induced magnetic field of the current carrying conductor. Since the CT100 is a very linear sensor, it provides a highly accurate measurement. Typical applications include linear measurements, proximity sensing and current sensing.
- Sensitivity range of ±50mT
- Linearity error of ±0.5% at ±20mT
- Differential outputs
- Supply voltage range from 1.0V to 5.5V
- Operating temperature range from -40°C to +85°C
- 6 lead DFN package
Technical Specifications
Linear
Linear
0.05T
5.5V
DFN
-40°C
XtremeSense CT100 Series
MSL 1 - Unlimited
Tunneling Magneto Resistance (TMR)
-0.05T
1V
DFN
6Pins
85°C
-
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate