Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE201612E-2R2M=P2
Order Code2776807
Product RangeDFE201612E Series
Technical Datasheet
13.971 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.238 |
50+ | €0.192 |
250+ | €0.159 |
500+ | €0.150 |
1500+ | €0.142 |
3000+ | €0.133 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE201612E-2R2M=P2
Order Code2776807
Product RangeDFE201612E Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeDFE201612E Series
Power Inductor Case0806 [2016 Metric]
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.116ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
Product Overview
DFE201612E-2R2M=P2 is a metal alloy power inductor. Specific applications include consumer equipment, medical equipment [GHTF A/B/C] except for implant and surgery and auto injector, industrial equipment except for transportation and facility and energy equipment.
- 2.0±0.2mm length
- 1.6±0.2mm width
- 1.2mm thickness
- 2.2μH±20% inductance
- 1MHz inductance test frequency
- 2400mA rated current (Isat) (based on inductance change)
- 0.116ohm maximum of DC resistance
- Operating temperature range (self-temperature rise is included) -40°C to 125°C
- Shielded (metal alloy) class of magnetic shield
- 20V DC absolute maximum voltage
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
DFE201612E Series
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
-
Saturation Current (Isat)
2.1A
Power Inductor Case
0806 [2016 Metric]
DC Resistance Max
0.116ohm
Product Length
2mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability