Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLP31DN321ML4L
Order Code1515580
Product RangeDLP31D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.787 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€2,361.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLP31DN321ML4L
Order Code1515580
Product RangeDLP31D Series
Technical Datasheet
Product RangeDLP31D Series
Inductance-
DC Current Rating80mA
DC Resistance Max3.5ohm
Inductance Tolerance-
Self Resonant Frequency Min-
Inductor Case Style1206 [3216 Metric]
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DLP31D Series
DC Current Rating
80mA
Inductance Tolerance
-
Inductor Case Style
1206 [3216 Metric]
Inductance
-
DC Resistance Max
3.5ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability