Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDMR35-ACMA1-AC1-R
Order Code4062026
Product RangeDMR35-ACmA Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €88.260 |
Price for:Each
Minimum: 1
Multiple: 1
€88.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDMR35-ACMA1-AC1-R
Order Code4062026
Product RangeDMR35-ACmA Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionAC Current
Meter Range100mA to 500mA
Digit Height11.4mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min100VAC
Supply Voltage Max264VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeDMR35-ACmA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
100mA to 500mA
Panel Cutout Height
-
Supply Voltage Min
100VAC
Operating Temperature Min
0°C
Product Range
DMR35-ACmA Series
Meter Function
AC Current
Digit Height
11.4mm
Panel Cutout Width
-
Supply Voltage Max
264VAC
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071