Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDSS1NB32A103Q55B
Order Code3358319
Product RangeEMIFIL DSS1 Series
Technical Datasheet
3.058 In Stock
7.500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.294 |
10+ | €0.244 |
25+ | €0.223 |
50+ | €0.210 |
100+ | €0.197 |
250+ | €0.180 |
Price for:Each
Minimum: 1
Multiple: 1
€0.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDSS1NB32A103Q55B
Order Code3358319
Product RangeEMIFIL DSS1 Series
Technical Datasheet
Capacitance0.01µF
Voltage Rating100VDC
Current Rating6A
Capacitor Case StyleRadial
Capacitor MountingThrough Hole
Capacitance Tolerance± 10%
Operating Temperature Min-40°C
Operating Temperature Max85°C
DC Resistance Max-
Insulation Resistance1Gohm
Dielectric Characteristic-
Product RangeEMIFIL DSS1 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
DSS1NB32A103Q55B is a DSS1 series compact, high performance lead type 3 terminal capacitor which can be mounted in 2.54mm pitch. It is a three terminal structure enables nice high frequency performance. Specific applications include consumer equipment, medical equipment [GHTF A/B/C] except for implant & surgery & auto injector, Industrial equipment except for transportation & facility & energy equipment.
- Wide capacitance variation enables flexible selection for various noise frequencies
- High speed mounting is available with automatic insertion machine
- 6A rated current
- 1000Mohm min insulation resistance, 100VDC rated voltage
- 250VDC withstanding voltage, 10000pF capacitance, ±10% capacitance Tolerance
- Small type beads inside(straight) structure/shape
- 8.5mm length, 3.5mm width, 7.5mm thickness
- Operating temperature range from -40 to 85°C
Technical Specifications
Capacitance
0.01µF
Current Rating
6A
Capacitor Mounting
Through Hole
Operating Temperature Min
-40°C
DC Resistance Max
-
Dielectric Characteristic
-
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
100VDC
Capacitor Case Style
Radial
Capacitance Tolerance
± 10%
Operating Temperature Max
85°C
Insulation Resistance
1Gohm
Product Range
EMIFIL DSS1 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
Product traceability