Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoECASD40G686M020K00
Order Code2218666
Product RangeECAS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoECASD40G686M020K00
Order Code2218666
Product RangeECAS Series
Technical Datasheet
Capacitance68µF
Voltage(DC)4V
Capacitor Case / Package2917 [7343 Metric]
ESR0.02ohm
Lifetime @ Temperature0
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current1.9A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeECAS Series
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
0
Capacitor Mounting
Surface Mount
Ripple Current
1.9A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2022)
Voltage(DC)
4V
ESR
0.02ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-40°C
Product Range
ECAS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability