Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoIRA-S230ST01
Order Code2707748
Product RangeIRA-S Series
Technical Datasheet
295 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.210 |
10+ | €1.770 |
25+ | €1.740 |
50+ | €1.700 |
100+ | €1.610 |
500+ | €1.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoIRA-S230ST01
Order Code2707748
Product RangeIRA-S Series
Technical Datasheet
Detection Distance-
Detection Sensitivity-
Supply Voltage Min2VDC
Supply Voltage Max15VDC
Detection Area (Vertical)45°
Detection Area (Horizontal)45°
Beam Angle45°
Lens Type-
Lens Colour-
No. of Detection Zones-
Current Consumption Typ-
Output InterfaceAnalog
Product RangeIRA-S Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
IRA-S230ST01 is a pyroelectric infrared sensor suitable for consumer equipment's. It uses the pyroelectric effect of pyroelectric ceramics, a type of piezo-electric ceramics, as a principle of infrared detection.
- Supply voltage range from 2V to 15V
- theta1=theta2=45deg
- Responsivity(typ.) 4.6mV
- Excellent sensitivity & S/N ratio
- Operating temperature range from -40°C to 70°C
- 5micro meter long pass optical filter
- Through hole termination
Notes
Body temperature cannot be measured with this product.
Technical Specifications
Detection Distance
-
Supply Voltage Min
2VDC
Detection Area (Vertical)
45°
Beam Angle
45°
Lens Colour
-
Current Consumption Typ
-
Product Range
IRA-S Series
SVHC
No SVHC (21-Jan-2025)
Detection Sensitivity
-
Supply Voltage Max
15VDC
Detection Area (Horizontal)
45°
Lens Type
-
No. of Detection Zones
-
Output Interface
Analog
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability