Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRS-5/10-Q12PF-C
Order Code3264983
Product RangeIRS Series
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.080 |
5+ | €49.810 |
10+ | €47.450 |
Price for:Each
Minimum: 1
Multiple: 1
€51.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRS-5/10-Q12PF-C
Order Code3264983
Product RangeIRS Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeSixteenth Brick
Input Ratio4:1
Output Power Max50W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.8kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width38.1mm
DC / DC Converter MountingThrough Hole
Height12.7mm
Depth36.6mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeIRS Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
10A
Output Current - Output 2
-
Isolation Voltage
2.8kV
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
36.6mm
Input Voltage DC Max
36V
SVHC
No SVHC (07-Nov-2024)
DC / DC Converter Type
Sixteenth Brick
Output Power Max
50W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
38.1mm
Height
12.7mm
Input Voltage DC Min
9V
Product Range
IRS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability