Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoKCM55QR72A106KH01L
Order Code3784483
Product RangeKCM Series
Technical Datasheet
282 In Stock
400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.210 |
10+ | €2.300 |
50+ | €2.220 |
100+ | €1.910 |
200+ | €1.790 |
400+ | €1.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoKCM55QR72A106KH01L
Order Code3784483
Product RangeKCM Series
Technical Datasheet
Capacitance10µF
Voltage(DC)100V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Stacking Height3.7mm
Capacitor MountingSurface Mount
Product RangeKCM Series
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Lead Spacing
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Stacking Height
3.7mm
Product Range
KCM Series
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability