Print Page
Image is for illustrative purposes only. Please refer to product description.
1.578 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.120 |
| 5+ | €20.250 |
| 10+ | €19.370 |
| 50+ | €18.450 |
| 100+ | €18.320 |
| 250+ | €17.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€21.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBAD0XX1SC-151
Order Code4626889
Technical Datasheet
No. of Channels-
Supply Voltage Max4.5V
Frequency RF2.17GHz
Module InterfaceUART
Kit FeaturesSL/TLS, 4G LTE Technology, 3GPP Rel. 13 eDRX and PSM Modes
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
-
Supply Voltage Max
4.5V
Module Interface
UART
Product Range
-
Protocol
GPS, LTE Cat.M1, LTE Cat.NB-IoT, TCP / IP, UDP
Frequency RF
2.17GHz
Kit Features
SL/TLS, 4G LTE Technology, 3GPP Rel. 13 eDRX and PSM Modes
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
Product traceability