Print Page
Image is for illustrative purposes only. Please refer to product description.
464 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.190 |
5+ | €25.470 |
10+ | €23.740 |
50+ | €22.550 |
100+ | €20.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€27.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBUA5QJ2AB-828
Order Code4172232
Technical Datasheet
RF Modulation-
Data Rate Max-
Frequency Max8.25GHz
Sensitivity dBm-
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Module InterfaceI2C, SPI, UART, USB
Supply Current-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LBUA5QJ2AB-828 Type2AB module is designed as ultra-small, high quality and lower power consumption UWB module. Ideally suited for small, battery operated IoT devices and applications. Hostless module Integrated Nordic IC / nRF52840 which also have Bluetooth Low Energy function for waking up UWB and updating FW.
- UWB Ch 5 and 9 + Bluetooth LE 2.4GHz, Qorvo DW3110/3120 UWB chip set
- FCC/IC/TELEC reference certified, integrated 3-axis sensor for saving battery
- Reference clock for UWB and MCU are embedded, 75% less square area than CoB solution
- Frequency, Tx power and antenna delay are calibrated for each device
- ARM Cortex-M4 CPU core, 1MB / 256KB flash / RAM
- Operating temperature range from -40 to 85°C
- SMT mounting, UWB + Bluetooth Low energy technology
- Dimension is 10.5mm × 8.3mm × 1.44mm maximum
- Maximum supply voltage is 3.6V for VDD1, VDD2 and VDDMCU, 5.5V for VUSB
- USB, UART ,SPI , I2C host interface
Technical Specifications
RF Modulation
-
Frequency Max
8.25GHz
Supply Voltage Min
2.5V
Module Interface
I2C, SPI, UART, USB
Product Range
-
Data Rate Max
-
Sensitivity dBm
-
Supply Voltage Max
3.6V
Supply Current
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability