Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQG15HN1N1S02D
Order Code1343056
Product RangeLQG15HN_02 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10000+ | €0.022 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
€220.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG15HN1N1S02D
Order Code1343056
Product RangeLQG15HN_02 Series
Technical Datasheet
Inductance1.1nH
DC Resistance Max0.1ohm
Self Resonant Frequency6GHz
DC Current Rating300mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product RangeLQG15HN_02 Series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Self Resonant Frequency Min6GHz
Core MaterialAir
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.1nH
Self Resonant Frequency
6GHz
Inductor Case Style
0402 [1005 Metric]
Product Range
LQG15HN_02 Series
Inductor Construction
Unshielded
Core Material
Air
Product Width
0.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.1ohm
DC Current Rating
300mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
Self Resonant Frequency Min
6GHz
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability